Part Details for CSD25481F4R by Texas Instruments
Overview of CSD25481F4R by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSD25481F4R
CSD25481F4R CAD Models
CSD25481F4R Part Data Attributes
|
CSD25481F4R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD25481F4R
Texas Instruments
P-Channel FemtoFET(tm) Power MOSFET, CSD25481F4, 20V Vds, 90mohm Rdson4.5(typ), 0.6x1.0mm LGA Pkg. 3-PICOSTAR -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CSD25481F4R
This table gives cross-reference parts and alternative options found for CSD25481F4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD25481F4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD25481F4T | -20-V, P channel NexFET™ power MOSFET, single LGA 0.6 mm x 1 mm, 105 mOhm, gate ESD protection 3-PICOSTAR -55 to 150 | Texas Instruments | CSD25481F4R vs CSD25481F4T |
CSD25481F4 | -20-V, P channel NexFET™ power MOSFET, single LGA 0.6 mm x 1 mm, 105 mOhm, gate ESD protection 3-PICOSTAR -55 to 150 | Texas Instruments | CSD25481F4R vs CSD25481F4 |