Part Details for CSD25481F4 by Texas Instruments
Overview of CSD25481F4 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD25481F4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40006-1-ND
|
DigiKey | MOSFET P-CH 20V 2.5A 3PICOSTAR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
69380 In Stock |
|
$0.0663 / $0.3000 | Buy Now |
DISTI #
595-CSD25481F4
|
Mouser Electronics | MOSFET P-CH Pwr MOSFET 20V 90mohm RoHS: Compliant | 12868 |
|
$0.0660 / $0.3000 | Buy Now |
|
Bristol Electronics | 18000 |
|
RFQ | ||
|
Ameya Holding Limited | MOSFET P-CH 20V 2.5A 3PICOSTAR | 2560 |
|
RFQ | |
|
Sense Electronic Company Limited | 3-XFDFN | 6000 |
|
RFQ | |
|
Win Source Electronics | MOSFET P-CH 20V 2.5A 3PICOSTAR / P-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR | 91000 |
|
$0.0950 / $0.1420 | Buy Now |
Part Details for CSD25481F4
CSD25481F4 CAD Models
CSD25481F4 Part Data Attributes
|
CSD25481F4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD25481F4
Texas Instruments
-20-V, P channel NexFET™ power MOSFET, single LGA 0.6 mm x 1 mm, 105 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | -2.5 A | |
Drain-source On Resistance-Max | 0.174 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5.5 pF | |
JESD-30 Code | R-XBGA-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CSD25481F4
This table gives cross-reference parts and alternative options found for CSD25481F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD25481F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD25481F4R | P-Channel FemtoFET(tm) Power MOSFET, CSD25481F4, 20V Vds, 90mohm Rdson4.5(typ), 0.6x1.0mm LGA Pkg. 3-PICOSTAR -40 to 85 | Texas Instruments | CSD25481F4 vs CSD25481F4R |