Part Details for CSCC211-0701B001C1AA by Greenconn Corp
Overview of CSCC211-0701B001C1AA by Greenconn Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSCC211-0701B001C1AA
CSCC211-0701B001C1AA CAD Models
CSCC211-0701B001C1AA Part Data Attributes:
|
CSCC211-0701B001C1AA
Greenconn Corp
Buy Now
Datasheet
|
Compare Parts:
CSCC211-0701B001C1AA
Greenconn Corp
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GREENCONN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CSCC211-0701B001C1AA
This table gives cross-reference parts and alternative options found for CSCC211-0701B001C1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSCC211-0701B001C1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSCC211-0702B001C1AG | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CSCC211-0701B001C1AA vs CSCC211-0702B001C1AG |
CSCC211-0701B001C1AG | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CSCC211-0701B001C1AA vs CSCC211-0701B001C1AG |
CSCC211-0701B001C1AF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CSCC211-0701B001C1AA vs CSCC211-0701B001C1AF |
CSCC211-0701B001C1AH | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CSCC211-0701B001C1AA vs CSCC211-0701B001C1AH |
CSCC211-0702B001C1AC | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CSCC211-0701B001C1AA vs CSCC211-0702B001C1AC |
CSCC211-0705B001C1AG | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CSCC211-0701B001C1AA vs CSCC211-0705B001C1AG |
CSCC211-0705B001C1AE | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CSCC211-0701B001C1AA vs CSCC211-0705B001C1AE |
CSCC211-0701B001C1AC | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CSCC211-0701B001C1AA vs CSCC211-0701B001C1AC |
CSCC211-0701B001C1AE | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CSCC211-0701B001C1AA vs CSCC211-0701B001C1AE |
CSCC211-0705B001C1AH | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CSCC211-0701B001C1AA vs CSCC211-0705B001C1AH |