Datasheets
CSC3281F by: Continental Device India Ltd

Power Bipolar Transistor, 15A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Part Details for CSC3281F by Continental Device India Ltd

Overview of CSC3281F by Continental Device India Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for CSC3281F

CSC3281F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CSC3281F Part Data Attributes

CSC3281F Continental Device India Ltd
Buy Now Datasheet
Compare Parts:
CSC3281F Continental Device India Ltd Power Bipolar Transistor, 15A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant
ECCN Code EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 15 A
Configuration SINGLE
DC Current Gain-Min (hFE) 25
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 90 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 30 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSC3281F by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSC3281F by Continental Device India Ltd

Select Manufacturer
Which Manufacturer of CSC3281F would you like to use for your alert(s)?
  • Please alert me when CSC3281F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSC3281F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSC3281F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSC3281F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSC3281F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSC3281F by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: