Part Details for CSC08A0322R0GEJ by Vishay Dale
Overview of CSC08A0322R0GEJ by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CSC08A0322R0GEJ
CSC08A0322R0GEJ CAD Models
CSC08A0322R0GEJ Part Data Attributes
|
CSC08A0322R0GEJ
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CSC08A0322R0GEJ
Vishay Dale
RESISTOR, NETWORK, FILM, ISOLATED, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, 7910 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Conformal Coating | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 20.07 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7910 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CSC08A0322R0GEJ
This table gives cross-reference parts and alternative options found for CSC08A0322R0GEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC08A0322R0GEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC08A0322R0GEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount, 7910, SIP, ROHS COMPLIANT | Vishay Intertechnologies | CSC08A0322R0GEJ vs CSC08A0322R0GEJ |
CSC08A0322R0GDA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount, 7910, SIP | Vishay Intertechnologies | CSC08A0322R0GEJ vs CSC08A0322R0GDA |
CSC08A0322R0GDA | RESISTOR, NETWORK, FILM, ISOLATED, THROUGH HOLE MOUNT, SIP | Vishay Dale | CSC08A0322R0GEJ vs CSC08A0322R0GDA |
CSC08A03220G | RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP-8 | Vishay Dale | CSC08A0322R0GEJ vs CSC08A03220G |