Part Details for CSC07A01909FEK by Vishay Intertechnologies
Overview of CSC07A01909FEK by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CSC07A01909FEK
CSC07A01909FEK CAD Models
CSC07A01909FEK Part Data Attributes
|
CSC07A01909FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC07A01909FEK
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 90.9ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 6910,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Conformal Coating | |
JESD-609 Code | e3 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 6 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 17.53 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 90.9 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6910 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |