Datasheets
CSC06A0333K0GEK by:

RESISTOR, NETWORK, FILM, ISOLATED, 0.75 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT

Part Details for CSC06A0333K0GEK by Vishay Dale

Overview of CSC06A0333K0GEK by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CSC06A0333K0GEK

Part # Distributor Description Stock Price Buy
DISTI # CSC33KG-ND
DigiKey RES ARRAY 3 RES 33K OHM 6SIP Min Qty: 2000 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.6486
$0.6486 Buy Now

Part Details for CSC06A0333K0GEK

CSC06A0333K0GEK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CSC06A0333K0GEK Part Data Attributes

CSC06A0333K0GEK Vishay Dale
Buy Now Datasheet
Compare Parts:
CSC06A0333K0GEK Vishay Dale RESISTOR, NETWORK, FILM, ISOLATED, 0.75 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SIP, 5910
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.70
Construction Rectangular
Element Power Dissipation 0.3 W
First Element Resistance 33000 Ω
JESD-609 Code e3
Lead Length 3.3 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 3
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4.95 mm
Package Length 14.99 mm
Package Shape RECTANGULAR PACKAGE
Package Style SIP
Package Width 2.49 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.3 W
Rated Temperature 70 °C
Resistance 33000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 33000 Ω
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 2%
Working Voltage 100 V

Alternate Parts for CSC06A0333K0GEK

This table gives cross-reference parts and alternative options found for CSC06A0333K0GEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC06A0333K0GEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CSC06A0333K0GEK Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP Vishay Intertechnologies CSC06A0333K0GEK vs CSC06A0333K0GEK
CSC06A0333K0GPA Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP Vishay Intertechnologies CSC06A0333K0GEK vs CSC06A0333K0GPA
Part Number Description Manufacturer Compare
CSC06A0333K0GPA RESISTOR, NETWORK, FILM, ISOLATED, 0.75 W, THROUGH HOLE MOUNT, SIP Vishay Dale CSC06A0333K0GEK vs CSC06A0333K0GPA
CSC06A0333K0GPA Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP Vishay Intertechnologies CSC06A0333K0GEK vs CSC06A0333K0GPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSC06A0333K0GEK by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSC06A0333K0GEK by Vishay Dale

Select Manufacturer
Which Manufacturer of CSC06A0333K0GEK would you like to use for your alert(s)?
  • Please alert me when CSC06A0333K0GEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSC06A0333K0GEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSC06A0333K0GEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSC06A0333K0GEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSC06A0333K0GEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSC06A0333K0GEK by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: