Part Details for CSC05A0110K0GEK by Vishay Dale
Overview of CSC05A0110K0GEK by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC05A0110K0GEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSC10KC-ND
|
DigiKey | RES ARRAY 4 RES 10K OHM 5SIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1995 In Stock |
|
$0.8025 / $1.4100 | Buy Now |
|
New Advantage Corporation | CSC Series 10 kOhm 5 Pin Bussed �2 % Coated Thick Film SIP Resistor Network RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$1.0600 | Buy Now |
Part Details for CSC05A0110K0GEK
CSC05A0110K0GEK CAD Models
CSC05A0110K0GEK Part Data Attributes
|
CSC05A0110K0GEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CSC05A0110K0GEK
Vishay Dale
RESISTOR, NETWORK, FILM, BUSSED, 0.62 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, 4910 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 4 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 12.45 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CSC05A0110K0GEK
This table gives cross-reference parts and alternative options found for CSC05A0110K0GEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC05A0110K0GEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC05A0110K0GPA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | CSC05A0110K0GEK vs CSC05A0110K0GPA |