CSA3104.000MABJ-UT
Description: Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2

Overview of CSA3104.000MABJ-UT by Citizen Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

CAD Models for CSA3104.000MABJ-UT by Citizen Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSA3104.000MABJ-UT by Citizen Electronics Co Ltd

CSA3104.000MABJ-UT
Citizen Electronics Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CITIZEN ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, MINIATURE PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.60.00.30
Additional Feature
AT-CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
18 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
4 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
D3.0XH10.3 (mm)/D0.118XH0.406 (inch)
Series Resistance
200 Ω
Surface Mount
NO
Want to compare parts?
  1. CSA3104.000MABJ-UT
    Citizen Electronics Co Ltd
    Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2
    VS

Alternate Parts for CSA3104.000MABJ-UT

This table gives cross-reference parts and alternative options found for CSA3104.000MABJ-UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSA3104.000MABJ-UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSA3104.000MABJ-UB QUARTZ CRYSTAL RESONATOR, 4 MHz, ROHS COMPLIANT, MINIATURE PACKAGE-2 Citizen Finedevice Co Ltd CSA3104.000MABJ-UT vs CSA3104.000MABJ-UB
Part Number Description Manufacturer Compare
CSA3104.000MABJ-UT QUARTZ CRYSTAL RESONATOR, 4 MHz, ROHS COMPLIANT, MINIATURE PACKAGE-2 Citizen Finedevice Co Ltd CSA3104.000MABJ-UT vs CSA3104.000MABJ-UT
CSA3104.000MABJ-UB QUARTZ CRYSTAL RESONATOR, 4 MHz, ROHS COMPLIANT, MINIATURE PACKAGE-2 Citizen Finedevice Co Ltd CSA3104.000MABJ-UT vs CSA3104.000MABJ-UB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSA3104.000MABJ-UT by Citizen Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSA3104.000MABJ-UT by Citizen Electronics Co Ltd

  • Please alert me when CSA3104.000MABJ-UT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSA3104.000MABJ-UT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSA3104.000MABJ-UT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSA3104.000MABJ-UT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSA3104.000MABJ-UT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSA3104.000MABJ-UT by Citizen Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: