Datasheets
CSA-50-10X10X10-G-R06-G by: Compex Corporation

Ceramic Capacitor, Ceramic, 2% +Tol, 2% -Tol, 0.00000006uF, 3939,

Part Details for CSA-50-10X10X10-G-R06-G by Compex Corporation

Overview of CSA-50-10X10X10-G-R06-G by Compex Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CSA-50-10X10X10-G-R06-G

CSA-50-10X10X10-G-R06-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CSA-50-10X10X10-G-R06-G Part Data Attributes

CSA-50-10X10X10-G-R06-G Compex Corporation
Buy Now Datasheet
Compare Parts:
CSA-50-10X10X10-G-R06-G Compex Corporation Ceramic Capacitor, Ceramic, 2% +Tol, 2% -Tol, 0.00000006uF, 3939,
Part Life Cycle Code Transferred
Ihs Manufacturer COMPEX CORP
Package Description , 3939
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 6e-8 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 10 mm
Length 10 mm
Negative Tolerance 2%
Number of Terminals 2
Package Style SMT
Positive Tolerance 2%
Series CSA
Size Code 3939
Width 10 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSA-50-10X10X10-G-R06-G by Compex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSA-50-10X10X10-G-R06-G by Compex Corporation

Select Manufacturer
Which Manufacturer of CSA-50-10X10X10-G-R06-G would you like to use for your alert(s)?
  • Please alert me when CSA-50-10X10X10-G-R06-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSA-50-10X10X10-G-R06-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSA-50-10X10X10-G-R06-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSA-50-10X10X10-G-R06-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSA-50-10X10X10-G-R06-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSA-50-10X10X10-G-R06-G by Compex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: