Part Details for CSA-3104000000ABUB by Citizen Finedevice Co Ltd
Overview of CSA-3104000000ABUB by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CSA-3104000000ABUB
CSA-3104000000ABUB CAD Models
CSA-3104000000ABUB Part Data Attributes
|
CSA-3104000000ABUB
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSA-3104000000ABUB
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 4MHz Nom,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT; BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 17 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D3.0XH10.3 (mm)/D0.118XH0.406 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | NO |