Part Details for CSA-20-25X25X6-T-R08-M by Compex Corporation
Overview of CSA-20-25X25X6-T-R08-M by Compex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSA-20-25X25X6-T-R08-M
CSA-20-25X25X6-T-R08-M CAD Models
CSA-20-25X25X6-T-R08-M Part Data Attributes
|
CSA-20-25X25X6-T-R08-M
Compex Corporation
Buy Now
Datasheet
|
Compare Parts:
CSA-20-25X25X6-T-R08-M
Compex Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, 0.00000008uF, 9898,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMPEX CORP | |
Package Description | , 9898 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Series | CSA | |
Size Code | 9898 | |
Width | 25 mm |