CS89MTR13PBFREE
Central Semiconductor Corp
Description: Silicon Controlled Rectifier, 600V V(DRM),

Overview of CS89MTR13PBFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for CS89MTR13PBFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS89MTR13PBFREE by Central Semiconductor Corp

CS89MTR13PBFREE
Central Semiconductor Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Critical Rate of Rise of Off-State Voltage-Min
25 V/us
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
10 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Repetitive Peak Off-state Voltage
600 V
Surface Mount
YES
Trigger Device Type
SCR
Want to compare parts?
  1. CS89MTR13PBFREE
    Central Semiconductor Corp
    Silicon Controlled Rectifier, 600V V(DRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS89MTR13PBFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS89MTR13PBFREE by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CS89MTR13PBFREE would you like to use for your alert(s)?
  • Please alert me when CS89MTR13PBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS89MTR13PBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS89MTR13PBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS89MTR13PBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS89MTR13PBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS89MTR13PBFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: