CS8427-CS
Description: Consumer Circuit, PDSO28, 0.300 INCH, MS-013, SOIC-28

Overview of CS8427-CS by Cirrus Logic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Telecommunications Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
10056845-114LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating.

Price & Stock for CS8427-CS by Cirrus Logic

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CS8427-CS-ND
DigiKey DIGITAL AUDIO INTERFACE TCVER Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5911
In Stock
  • 37 $8.1500
$8.1500 Buy Now
DISTI # CS8427-CS
Avnet Americas Digital Audio Interface Transceiver 1TX 1RX 28-Pin SOIC - Bulk (Alt: CS8427-CS) RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 5911 Partner Stock
  • 1 $8.2400
  • 25 $7.6900
  • 25 $8.0700
  • 100 $7.3700
  • 1,000 $6.6700
$6.6700 / $8.2400 Buy Now
Quest Components   5
  • 1 $18.6975
  • 2 $17.4510
  • 5 $16.6200
$16.6200 / $18.6975 Buy Now
Rochester Electronics CS8427 - 96 Khz Digital Audio Interface Transceiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 5911
  • 1 $8.2400
  • 25 $8.0700
  • 100 $7.7400
  • 500 $7.4100
  • 1,000 $7.0000
$7.0000 / $8.2400 Buy Now

CAD Models for CS8427-CS by Cirrus Logic
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CS8427-CS by Cirrus Logic

CS8427-CS
Cirrus Logic
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CIRRUS LOGIC INC
Package Description
0.300 INCH, MS-013, SOIC-28
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Cirrus Logic
Additional Feature
IT ALSO REQUIRES 2.85V TO 5.5V SUPPLY
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
17.9 mm
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. CS8427-CS
    Cirrus Logic
    Consumer Circuit, PDSO28, 0.300 INCH, MS-013, SOIC-28
    VS

Related Parts for CS8427-CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS8427-CS by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS8427-CS by Cirrus Logic

Select Manufacturer
Which Manufacturer of CS8427-CS would you like to use for your alert(s)?
  • Please alert me when CS8427-CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS8427-CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS8427-CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS8427-CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS8427-CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS8427-CS by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: