-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MS-013, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS8416-CSZ
|
Avnet Americas | Digital Audio Interface Receiver 1RX 28-Pin SOIC - Rail/Tube (Alt: CS8416-CSZ) RoHS: Compliant Min Qty: 297 Package Multiple: 27 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 192 KHZ DIGITAL AUDIO INTERFACE RECEIVER, PDSO28 | 76 |
|
$5.6980 / $9.2400 | Buy Now |
|
Quest Components | 192 KHZ DIGITAL AUDIO INTERFACE RECEIVER, PDSO28 | 17 |
|
$10.2450 / $11.5256 | Buy Now |
|
Quest Components | 192 KHZ DIGITAL AUDIO INTERFACE RECEIVER, PDSO28 | 2 |
|
$9.7825 / $11.7390 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$7.5000 / $11.5400 | Buy Now |
|
New Advantage Corporation | SOIC 28/192 KHZ DIGITAL AUDIO RECEIVER RoHS: Compliant Min Qty: 1 Package Multiple: 27 | 69 |
|
$8.9700 / $9.7000 | Buy Now |
|
Win Source Electronics | IC RCVR DGTL 192KHZ 28SOIC COMM | 14073 |
|
$1.9220 / $2.8830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS8416-CSZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS8416-CSZ
Cirrus Logic
Consumer Circuit, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MS-013, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SOIC | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | ALSO REQUIRES 3.13V TO 5.25V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.46 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CS8416-CSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8416-CSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS8416-CZZR | Consumer Circuit, CMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28 | Cirrus Logic | CS8416-CSZ vs CS8416-CZZR |