Consumer Circuits
CS8406-CNZR
Cirrus Logic
Description: Consumer Circuit, CMOS, 4 MM, LEAD FREE, MO-220, QFN-28

Overview of CS8406-CNZR by Cirrus Logic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for CS8406-CNZR by Cirrus Logic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS8406-CNZR by Cirrus Logic

CS8406-CNZR
Cirrus Logic
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CIRRUS LOGIC INC
Part Package Code
QFN
Package Description
HVQCCN, LCC28,.16SQ,16
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-XQCC-N28
Length
4 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC28,.16SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
3.14 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. CS8406-CNZR
    Cirrus Logic
    Consumer Circuit, CMOS, 4 MM, LEAD FREE, MO-220, QFN-28
    VS

Alternate Parts for CS8406-CNZR

This table gives cross-reference parts and alternative options found for CS8406-CNZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8406-CNZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CS8406-DNZR Consumer Circuit, CMOS, 4 MM, LEAD FREE, MO-220, QFN-28 Cirrus Logic CS8406-CNZR vs CS8406-DNZR
Part Number Description Manufacturer Compare
CS8406-DNZ Consumer Circuit, CMOS, 4 MM, LEAD FREE, MO-220, QFN-28 Cirrus Logic CS8406-CNZR vs CS8406-DNZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS8406-CNZR by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS8406-CNZR by Cirrus Logic

  • Please alert me when CS8406-CNZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CS8406-CNZR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS8406-CNZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CS8406-CNZR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS8406-CNZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS8406-CNZR by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: