Part Details for CS8371ETHA7 by onsemi
Overview of CS8371ETHA7 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CS8371ETHA7
CS8371ETHA7 CAD Models
CS8371ETHA7 Part Data Attributes:
|
CS8371ETHA7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8371ETHA7
onsemi
DUAL OUTPUT, FIXED POSITIVE REGULATOR, PZFM7, HORIZONTAL, TO-220, 7 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SFM | |
Package Description | HORIZONTAL, TO-220, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Current2-Max | 0.25 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Output Voltage2-Max | 5.25 V | |
Output Voltage2-Min | 4.75 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7H,.16,.7TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 5% |
Alternate Parts for CS8371ETHA7
This table gives cross-reference parts and alternative options found for CS8371ETHA7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8371ETHA7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS8371ETHA7 | Fixed Positive Standard Regulator, PSFM7, HORIZONTAL, TO-220, 7 PIN | Cherry Semiconductor Corporation | CS8371ETHA7 vs CS8371ETHA7 |
LA5665 | Fixed Positive Standard Regulator, 2 Output, 15.5V1, 5.6V2, BIPolar, PSFM7, SEP7H-7 | SANYO Electric Co Ltd | CS8371ETHA7 vs LA5665 |
CS837ETVA7 | Fixed Positive Standard Regulator, 2 Output, 8V1, 5V2, PZFM7, | Cherry Semiconductor Corporation | CS8371ETHA7 vs CS837ETVA7 |
CS8371ET7G | 8.0 V, 1.0 A / 5.0 V, 250 mA Dual Regulator with Independent Output Enables and NOCAP™, TO-220 7-LEAD STANDARD (T7), 50-TUBE | onsemi | CS8371ETHA7 vs CS8371ET7G |
CS8371ET7 | 8.0 V, 1.0 A / 5.0 V, 250 mA Dual Regulator with Independent Output Enables and NOCAP™, TO-220 7-LEAD STANDARD (T7), 50-TUBE | onsemi | CS8371ETHA7 vs CS8371ET7 |
TLE4418G | Fixed Positive Standard Regulator, 3 Output, 2.6V1, 3.3V2, BIPolar, PSSO7, SMD, POWER PACK-7 | Infineon Technologies AG | CS8371ETHA7 vs TLE4418G |
CS8371ETVA7G | 8.0 V, 1.0 A / 5.0 V, 250 mA Dual Regulator with Independent Output Enables and NOCAP™, TO-220 7 LEAD (TVA7), 50-TUBE | onsemi | CS8371ETHA7 vs CS8371ETVA7G |
LA5666 | Fixed Positive Standard Regulator, 2 Output, 13V1, 5.6V2, PSFM7, SIP-7 | SANYO Electric Co Ltd | CS8371ETHA7 vs LA5666 |
ST3L01K7 | TRIPLE OUTPUT, FIXED POSITIVE REGULATOR, PSSO7, POWER FLEX SPAK-7 | STMicroelectronics | CS8371ETHA7 vs ST3L01K7 |
IRU1237SCCP | Fixed Positive Standard Regulator, 3 Output, 2.6V1, 3.3V2, PSSO7, PLASTIC, ULTRA THIN PAK-7 | International Rectifier | CS8371ETHA7 vs IRU1237SCCP |