CS8363YDPS7
Description: Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 3.366V1 Max, PSSO7, D2PAK-7

Overview of CS8363YDPS7 by Cherry Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CS8363YDPS7 by Cherry Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS8363YDPS7 by Cherry Semiconductor Corporation

CS8363YDPS7
Cherry Semiconductor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CHERRY SEMICONDUCTOR CORP
Package Description
D2PAK-7
Reach Compliance Code
unknown
JESD-30 Code
R-PSSO-G7
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.25 A
Output Current2-Max
0.1 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. CS8363YDPS7
    Cherry Semiconductor Corporation
    Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 3.366V1 Max, PSSO7, D2PAK-7
    VS

Related Parts for CS8363YDPS7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS8363YDPS7 by Cherry Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS8363YDPS7 by Cherry Semiconductor Corporation

  • Please alert me when CS8363YDPS7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CS8363YDPS7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS8363YDPS7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CS8363YDPS7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS8363YDPS7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS8363YDPS7 by Cherry Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: