CS82C88
Description: 8 MHz, CONTROL AND CMD SIG GEN, PQCC20

Overview of CS82C88 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CS82C88 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS82C88 by Rochester Electronics LLC

CS82C88
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
Bus Compatibility
80188; 80186; 8089; 80C88; 8088; 80C86; 8086
Clock Frequency-Max
8 MHz
JESD-30 Code
S-PQCC-J20
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
COMMERCIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
Want to compare parts?
  1. CS82C88
    Rochester Electronics LLC
    8 MHz, CONTROL AND CMD SIG GEN, PQCC20
    VS

Related Parts for CS82C88

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS82C88 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS82C88 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CS82C88 would you like to use for your alert(s)?
  • Please alert me when CS82C88 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS82C88 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS82C88 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS82C88 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS82C88.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS82C88 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: