Part Details for CS82C59A96 by Harris Semiconductor
Results Overview of CS82C59A96 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS82C59A96 Information
CS82C59A96 by Harris Semiconductor is an Interrupt Controller.
Interrupt Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CS82C59A96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS82C59A96-ND
|
DigiKey | INTERRUPT CONTROLLER, 80C86, 80C Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
424 In Stock |
|
$10.8800 | Buy Now |
DISTI #
87277699
|
Verical | CS82C59A96 Min Qty: 30 Package Multiple: 1 | Americas - 424 |
|
$11.1125 / $12.8125 | Buy Now |
|
Rochester Electronics | CMOS Priority Interrupt Controller RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 424 |
|
$8.8900 / $10.4600 | Buy Now |
Part Details for CS82C59A96
CS82C59A96 CAD Models
CS82C59A96 Part Data Attributes
|
CS82C59A96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CS82C59A96
Harris Semiconductor
Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PQCC28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for CS82C59A96
This table gives cross-reference parts and alternative options found for CS82C59A96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C59A96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS82C59AZ | Intersil Corporation | Check for Price | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | CS82C59A96 vs CS82C59AZ |
CS82C59AZ96 | Intersil Corporation | Check for Price | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | CS82C59A96 vs CS82C59AZ96 |
IS82C59AZX96 | Intersil Corporation | Check for Price | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | CS82C59A96 vs IS82C59AZX96 |
CS82C59AZ | Renesas Electronics Corporation | $5.0599 | CMOS Priority Interrupt Controller, PLCC, /Tube | CS82C59A96 vs CS82C59AZ |
CA82C59A-8CN | Integrated Device Technology Inc | Check for Price | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28 | CS82C59A96 vs CA82C59A-8CN |
KS82C59A-8IL | Samsung Semiconductor | Check for Price | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28, PLASTIC, LCC-28 | CS82C59A96 vs KS82C59A-8IL |
IS82C59AZ | Intersil Corporation | Check for Price | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | CS82C59A96 vs IS82C59AZ |