There are no models available for this part yet.
Overview of CS8164YTVA5 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CS8164YTVA5 by onsemi
Part Data Attributes for CS8164YTVA5 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SFM
|
Package Description
|
ZIP, ZIP5,.15,.2,67TB
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.6 V
|
Dropout Voltage2-Max
|
0.7 V
|
Input Voltage Absolute-Max
|
26 V
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
6 V
|
JESD-30 Code
|
R-PZFM-T5
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.08%
|
Load Regulation-Max
|
0.08%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.75 A
|
Output Current2-Max
|
0.1 A
|
Output Voltage1-Max
|
8.4 V
|
Output Voltage1-Min
|
7.6 V
|
Output Voltage1-Nom
|
8 V
|
Output Voltage2-Max
|
5.25 V
|
Output Voltage2-Min
|
4.75 V
|
Output Voltage2-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
ZIP
|
Package Equivalence Code
|
ZIP5,.15,.2,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
ZIG-ZAG
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for CS8164YTVA5
This table gives cross-reference parts and alternative options found for CS8164YTVA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8164YTVA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS-8165TV5 | Fixed Positive LDO Regulator, 2 Output, 8V1, 5V2, BIPolar, PZFM5, | Cherry Semiconductor Corporation | CS8164YTVA5 vs CS-8165TV5 |