Part Details for CS8156YTVA5G by onsemi
Overview of CS8156YTVA5G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CS8156YTVA5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0587
|
Newark | Cs8156Ytva5G, Shift Registers |Onsemi CS8156YTVA5G RoHS: Not Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.4300 | Buy Now |
DISTI #
CS8156YTVA5G
|
Avnet Americas | ANA DUAL LOGEAR REG - Rail/Tube (Alt: CS8156YTVA5G) RoHS: Compliant Min Qty: 224 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1995 Partner Stock |
|
$1.3888 / $1.6576 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2 Output, 12V1, 5V2, BIPolar, PSFM5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1995 |
|
$1.3900 / $1.6400 | Buy Now |
Part Details for CS8156YTVA5G
CS8156YTVA5G CAD Models
CS8156YTVA5G Part Data Attributes
|
CS8156YTVA5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8156YTVA5G
onsemi
IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PSFM5, LEAD FREE, VERTICAL, TO-220, 5 PIN, Fixed Positive Multiple Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | LEAD FREE, VERTICAL, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.6 V | |
Dropout Voltage2-Max | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 12.8 V | |
Output Voltage1-Min | 11.2 V | |
Output Voltage1-Nom | 12 V | |
Output Voltage2-Max | 5.1 V | |
Output Voltage2-Min | 4.9 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 7% |