Part Details for CS8130-CSZR by Cirrus Logic
Overview of CS8130-CSZR by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF02CSZ-REEL7 | Analog Devices | SO-8 WITH TAPE & REEL | |
ADAR7251WBCSZ-RL | Analog Devices | 4CH 16bit Continous Time ADC w | |
REF02CSZ-REEL | Analog Devices | SO-8 WITH TAPE & REEL |
Part Details for CS8130-CSZR
CS8130-CSZR CAD Models
CS8130-CSZR Part Data Attributes
|
CS8130-CSZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS8130-CSZR
Cirrus Logic
Transmitters/Receivers/Transceivers IC Multi-Standard Infrared Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | unknown | |
Consumer IC Type | TRANSMITTER/RECEIVER IC | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.13 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmission Media | INFRARED | |
Width | 5.3 mm |