Part Details for CS80C286-1696 by Harris Semiconductor
Overview of CS80C286-1696 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS80C286-16 | Renesas Electronics Corporation | CMOS 16-Bit Microprocessor, PLCC, /Tube | |
CS80C286-12 | Renesas Electronics Corporation | CMOS 16-Bit Microprocessor, PLCC, /Tube | |
LTC1696IS6#TRPBF | Analog Devices | Overvoltage Prot Cntr |
Price & Stock for CS80C286-1696
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS80C286-1696-ND
|
DigiKey | IC MPU 16MHZ 68PLCC Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$13.8500 | Buy Now |
|
Rochester Electronics | 80C286 - High Performance Microprocessor, x86 Arch., MemoryManagement And Protection, 16-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$11.8800 / $13.9800 | Buy Now |
Part Details for CS80C286-1696
CS80C286-1696 CAD Models
CS80C286-1696 Part Data Attributes
|
CS80C286-1696
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CS80C286-1696
Harris Semiconductor
Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32.26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 16 MHz | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |