Part Details for CS7875-KL by Crystal Semiconductor Corp
Overview of CS7875-KL by Crystal Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS7875-KL
CS7875-KL CAD Models
CS7875-KL Part Data Attributes
|
CS7875-KL
Crystal Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS7875-KL
Crystal Semiconductor Corp
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYSTAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 9 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0488% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Supply Current-Max | 11 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for CS7875-KL
This table gives cross-reference parts and alternative options found for CS7875-KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS7875-KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7875LPZ-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQCC28, ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | Analog Devices Inc | CS7875-KL vs AD7875LPZ-REEL |
AD7875KPZ | CMOS, Complete 12-Bit 100 kHz, Sampling ADC with Uni 5V Input Range | Analog Devices Inc | CS7875-KL vs AD7875KPZ |
AD7875KP | CMOS, Complete 12-Bit 100 kHz, Sampling ADC with Uni 5V Input Range | Analog Devices Inc | CS7875-KL vs AD7875KP |
AD7875LP-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQCC28, PLASTIC, MO-047AB, LCC-28 | Analog Devices Inc | CS7875-KL vs AD7875LP-REEL |
AD7875LP | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter | Analog Devices Inc | CS7875-KL vs AD7875LP |
CS7875-KL | A/D Converter, 12-Bit, 1 Func, BICMOS, PQCC28 | Cirrus Logic | CS7875-KL vs CS7875-KL |
AD7875KP-REEL | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQCC28, PLASTIC, MO-047AB, LCC-28, Analog to Digital Converter | Analog Devices Inc | CS7875-KL vs AD7875KP-REEL |
AD7875TQ/883B | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CDIP24, 0.300 INCH, CERDIP-24, Analog to Digital Converter | Analog Devices Inc | CS7875-KL vs AD7875TQ/883B |
AD7875KPZ-REEL | CMOS, Complete 12-Bit 100 kHz, Sampling ADC with Uni 5V Input Range | Analog Devices Inc | CS7875-KL vs AD7875KPZ-REEL |