Part Details for CS70-B2GA151KYGS by TDK Corporation
Overview of CS70-B2GA151KYGS by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCS7002PWR | Texas Instruments | Quadruple 2-input NOR gates with Schmitt-trigger inputs 14-TSSOP -40 to 125 | |
SN74HCS7002QPWRQ1 | Texas Instruments | SN74HCS7002-Q1 14-TSSOP -40 to 125 | |
SN74HCS7002QDRQ1 | Texas Instruments | Automotive 4-ch, 2-input, 2-V to 6-V low power NOR gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 |
Price & Stock for CS70-B2GA151KYGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS70-B2GA151KYGS-ND
|
DigiKey | CAP CER 150PF 250VAC RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$0.2900 | Buy Now |
Part Details for CS70-B2GA151KYGS
CS70-B2GA151KYGS CAD Models
CS70-B2GA151KYGS Part Data Attributes
|
CS70-B2GA151KYGS
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CS70-B2GA151KYGS
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2828 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Additional Feature | RATED AC VOLTAGE: 250V | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 2828 | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for CS70-B2GA151KYGS
This table gives cross-reference parts and alternative options found for CS70-B2GA151KYGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS70-B2GA151KYGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD70-B2GA151KYNSA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount, 2828, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | CS70-B2GA151KYGS vs CD70-B2GA151KYNSA |
CS70-B2GA151KYNSA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount, 2828, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | CS70-B2GA151KYGS vs CS70-B2GA151KYNSA |
CS70-B2GA151KYGSA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount, 2828, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | CS70-B2GA151KYGS vs CS70-B2GA151KYGSA |
CD70-B2GA151KYNS | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT | CS70-B2GA151KYGS vs CD70-B2GA151KYNS |