Part Details for CS6560X7R622JPA by Quantic UTC
Overview of CS6560X7R622JPA by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS6560X7R622JPA
CS6560X7R622JPA CAD Models
CS6560X7R622JPA Part Data Attributes
|
CS6560X7R622JPA
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CS6560X7R622JPA
Quantic UTC
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 6560,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 6560 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes, Voltage & Values Available | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 6560 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 15.2 mm |
Alternate Parts for CS6560X7R622JPA
This table gives cross-reference parts and alternative options found for CS6560X7R622JPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS6560X7R622JPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS6560X7R622JSA | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 6560, | Quantic UTC | CS6560X7R622JPA vs CS6560X7R622JSA |
CS6560X7R622JPC | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 6560, | Quantic UTC | CS6560X7R622JPA vs CS6560X7R622JPC |
CS6560X7R622JSX | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 6560, | Quantic UTC | CS6560X7R622JPA vs CS6560X7R622JSX |
CS6560X7R622JWX | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 6560, | Quantic UTC | CS6560X7R622JPA vs CS6560X7R622JWX |
CS6560X7R622JSB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 6560, | Quantic UTC | CS6560X7R622JPA vs CS6560X7R622JSB |
CS6560X7R622JPX | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 6560, | Quantic UTC | CS6560X7R622JPA vs CS6560X7R622JPX |
CS6560X7R622JPB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 6560, | Quantic UTC | CS6560X7R622JPA vs CS6560X7R622JPB |