Part Details for CS61884-IRZ by Cirrus Logic
Overview of CS61884-IRZ by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS61884-IRZ
CS61884-IRZ CAD Models
CS61884-IRZ Part Data Attributes
|
CS61884-IRZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS61884-IRZ
Cirrus Logic
PCM Transceiver, 1-Func, CEPT PCM-30/E-1, PQFP144, 15 X 15 MM, LEAD FREE, MS-022, LQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for CS61884-IRZ
This table gives cross-reference parts and alternative options found for CS61884-IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS61884-IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT6282LE | PCM Transceiver, 1-Func, PQFP144, 1.40 MM HEIGHT, LQFP-144 | Inphi Corporation | CS61884-IRZ vs LXT6282LE |
CS61880-IQ | PCM Transceiver, 1-Func, PQFP144, MS-022, LQFP-144 | Cirrus Logic | CS61884-IRZ vs CS61880-IQ |
LXT6282LE | PCM Transceiver, 1-Func, PQFP144, 1.40 MM HEIGHT, LQFP-144 | Intel Corporation | CS61884-IRZ vs LXT6282LE |