Part Details for CS61583-IL5 by Cirrus Logic
Overview of CS61583-IL5 by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS61583-IL5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS61583-IL5-ND
|
DigiKey | DUAL T1/ E1 LINE INTERFACE Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6687 In Stock |
|
$14.4200 | Buy Now |
DISTI #
86101614
|
Verical | CS61583-IL5 Min Qty: 22 Package Multiple: 1 Date Code: 0401 | Americas - 2350 |
|
$14.7375 / $17.3375 | Buy Now |
|
Rochester Electronics | CS61583 - Dual T1/ E1 Line Interface RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9037 |
|
$11.7900 / $13.8700 | Buy Now |
Part Details for CS61583-IL5
CS61583-IL5 CAD Models
CS61583-IL5 Part Data Attributes
|
CS61583-IL5
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS61583-IL5
Cirrus Logic
PCM Transceiver, 1-Func, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | PLASTIC, LCC-68 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.257 mm | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.257 mm |
Alternate Parts for CS61583-IL5
This table gives cross-reference parts and alternative options found for CS61583-IL5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS61583-IL5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS61583-IL5 | Crystal Semiconductor Corp | Check for Price | PCM Transceiver, 2-Func, CMOS, PQCC68, | CS61583-IL5 vs CS61583-IL5 |