Part Details for CS5550COG561KWB by Quantic UTC
Overview of CS5550COG561KWB by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS5550COG561KWB
CS5550COG561KWB CAD Models
CS5550COG561KWB Part Data Attributes
|
CS5550COG561KWB
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CS5550COG561KWB
Quantic UTC
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 4550,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 4550 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.7 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes, Voltage & Values Available | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4550 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 12.7 mm |
Alternate Parts for CS5550COG561KWB
This table gives cross-reference parts and alternative options found for CS5550COG561KWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5550COG561KWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5550COG561KSA | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 4550, | Quantic UTC | CS5550COG561KWB vs CS5550COG561KSA |
CS5550COG561KWX | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 4550, | Quantic UTC | CS5550COG561KWB vs CS5550COG561KWX |
CS5550COG561KWC | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 4550, | Quantic UTC | CS5550COG561KWB vs CS5550COG561KWC |
CS5550COG561KPA | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 4550, | Quantic UTC | CS5550COG561KWB vs CS5550COG561KPA |
CS5550COG561KSX | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 4550, | Quantic UTC | CS5550COG561KWB vs CS5550COG561KSX |
CS5550COG561KWA | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 4550, | Quantic UTC | CS5550COG561KWB vs CS5550COG561KWA |
CS5550COG561KPX | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 4550, | Quantic UTC | CS5550COG561KWB vs CS5550COG561KPX |
CS5550COG561KSC | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 4550, | Quantic UTC | CS5550COG561KWB vs CS5550COG561KSC |
CS5550COG561KPC | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 4550, | Quantic UTC | CS5550COG561KWB vs CS5550COG561KPC |