There are no models available for this part yet.
Overview of CS5351-BS by Cirrus Logic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CS5351-BS by Cirrus Logic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-CS5351-BS-ND
|
DigiKey | MULTI-BIT AUDIO ADC Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
134 In Stock |
|
$8.2500 | Buy Now | |
DISTI #
CS5351-BS
|
Avnet Americas | - Bulk (Alt: CS5351-BS) RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 134 Partner Stock |
|
$6.7400 / $8.3300 | Buy Now | |
Rochester Electronics | CS5351 - 108 Db, 192 Khz, Multi-Bit Audio A/D Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 134 |
|
$7.0800 / $8.3300 | Buy Now |
CAD Models for CS5351-BS by Cirrus Logic
Part Data Attributes for CS5351-BS by Cirrus Logic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CIRRUS LOGIC INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP24,.4
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.C.4
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog Input Voltage-Max
|
1.05 V
|
Analog Input Voltage-Min
|
0.95 V
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15.4 mm
|
Number of Analog In Channels
|
2
|
Number of Bits
|
24
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
192 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for CS5351-BS
This table gives cross-reference parts and alternative options found for CS5351-BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5351-BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5361-BS | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24, 0.300 INCH, SOIC-24 | Cirrus Logic | CS5351-BS vs CS5361-BS |
CS5351-KS | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Cirrus Logic | CS5351-BS vs CS5351-KS |
CS5381-KSZ | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24, 300 MIL, LEAD FREE, SOIC-24 | Cirrus Logic | CS5351-BS vs CS5381-KSZ |