Part Details for CS5330A-BS by Crystal Semiconductor Corp
Overview of CS5330A-BS by Crystal Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CS5330A-BS
CS5330A-BS CAD Models
CS5330A-BS Part Data Attributes
|
CS5330A-BS
Crystal Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS5330A-BS
Crystal Semiconductor Corp
ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYSTAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Analog In Channels | 2 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CS5330A-BS
This table gives cross-reference parts and alternative options found for CS5330A-BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5330A-BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5330A-KSR | ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8, SOIC-8 | Cirrus Logic | CS5330A-BS vs CS5330A-KSR |
CS5330A-DS | ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Cirrus Logic | CS5330A-BS vs CS5330A-DS |
CS5330A-KS | ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8, | Crystal Semiconductor Corp | CS5330A-BS vs CS5330A-KS |
CS5330A-KS | ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8, SOIC-8 | Cirrus Logic | CS5330A-BS vs CS5330A-KS |
CS5330A-BSR | ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8, SOIC-8 | Cirrus Logic | CS5330A-BS vs CS5330A-BSR |