CS5323-KL
Description: ADC Subsystem, 24-Bit, 1 Func, Serial Access, CMOS, PQCC28,

Overview of CS5323-KL by Crystal Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CS5323-KL by Crystal Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS5323-KL by Crystal Semiconductor Corp

CS5323-KL
Crystal Semiconductor Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRYSTAL SEMICONDUCTOR CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Converter Type
ADC SUBSYSTEM
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Negative Supply Voltage-Nom
-5 V
Number of Analog In Channels
1
Number of Bits
24
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
OFFSET BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Sample and Hold / Track and Hold
TRACK
Supply Current-Max
10 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. CS5323-KL
    Crystal Semiconductor Corp
    ADC Subsystem, 24-Bit, 1 Func, Serial Access, CMOS, PQCC28,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS5323-KL by Crystal Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS5323-KL by Crystal Semiconductor Corp

Select Manufacturer
Which Manufacturer of CS5323-KL would you like to use for your alert(s)?
  • Please alert me when CS5323-KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS5323-KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS5323-KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS5323-KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS5323-KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS5323-KL by Crystal Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: