Part Details for CS5322GDW28 by Cherry Semiconductor Corporation
Overview of CS5322GDW28 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS5322GDW28
CS5322GDW28 CAD Models
CS5322GDW28 Part Data Attributes
|
CS5322GDW28
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS5322GDW28
Cherry Semiconductor Corporation
Switching Controller, PDSO28, SO-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | SO-28 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CS5322GDW28
This table gives cross-reference parts and alternative options found for CS5322GDW28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5322GDW28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5322GDW28 | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO28, SOIC-28 | onsemi | CS5322GDW28 vs CS5322GDW28 |
CS5322GDWR28 | Switching Controller, PDSO28, SO-28 | Cherry Semiconductor Corporation | CS5322GDW28 vs CS5322GDWR28 |
CS5322GDWR28 | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO28, SOIC-28 | onsemi | CS5322GDW28 vs CS5322GDWR28 |
CS5322GDW28 | 1.5 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO28, SOIC-28 | Rochester Electronics LLC | CS5322GDW28 vs CS5322GDW28 |