Power Circuits
CS5211GD14G
Description: 1.5A SWITCHING CONTROLLER, 900kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14

Overview of CS5211GD14G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CS5211GD14G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # CS5211GD14G
Avnet Americas - Rail/Tube (Alt: CS5211GD14G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 90 Partner Stock
RFQ
Bristol Electronics   505
RFQ
Rochester Electronics CS5211 - Switching Controller, Current/voltage-mode, 1.5A, 900kHz Switching Freq-Max, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 90
  • 1 $1.2200
  • 25 $1.1900
  • 100 $1.1400
  • 500 $1.1000
  • 1,000 $1.0300
$1.0300 / $1.2200 Buy Now

CAD Models for CS5211GD14G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS5211GD14G by onsemi

CS5211GD14G
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
LEAD FREE, SOIC-14
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT/VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
14 V
Input Voltage-Min
4.5 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
900 kHz
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CS5211GD14G
    onsemi
    1.5A SWITCHING CONTROLLER, 900kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14
    VS

Alternate Parts for CS5211GD14G

This table gives cross-reference parts and alternative options found for CS5211GD14G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5211GD14G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CS5211GDR14G 1.5 A SWITCHING CONTROLLER, 900 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 Rochester Electronics LLC CS5211GD14G vs CS5211GDR14G
CS5211GDR14 1.5A SWITCHING CONTROLLER, 900kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 Rochester Electronics LLC CS5211GD14G vs CS5211GDR14
CS5211GDR14G 1.5A SWITCHING CONTROLLER, 900kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 onsemi CS5211GD14G vs CS5211GDR14G
Part Number Description Manufacturer Compare
CS5211GDR14G 1.5 A SWITCHING CONTROLLER, 900 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 Rochester Electronics LLC CS5211GD14G vs CS5211GDR14G
NCP1586DR2G Low Voltage Synchronous Buck Controller, SOIC-8 Narrow Body, 2500-REEL onsemi CS5211GD14G vs NCP1586DR2G
NCP1583DR2G Low Voltage Synchronous Buck Controller, SOIC-8 Narrow Body, 2500-REEL onsemi CS5211GD14G vs NCP1583DR2G
SC1104AISTRT Switching Controller, Voltage-mode, 0.7A, 300kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Semtech Corporation CS5211GD14G vs SC1104AISTRT
NCP1582DR2G Low Voltage Synchronous Buck Controller, SOIC-8 Narrow Body, 2500-REEL onsemi CS5211GD14G vs NCP1582DR2G
NCP1583DR2G SWITCHING CONTROLLER, 325 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC CS5211GD14G vs NCP1583DR2G
NCP1582ADR2G Low Voltage Synchronous Buck Controller, SOIC-8 Narrow Body, 2500-REEL onsemi CS5211GD14G vs NCP1582ADR2G
NCP1582DR2G SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC CS5211GD14G vs NCP1582DR2G
CS5211GDR14G 1.5A SWITCHING CONTROLLER, 900kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 onsemi CS5211GD14G vs CS5211GDR14G
NCP1582ADR2G SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC CS5211GD14G vs NCP1582ADR2G

Related Parts for CS5211GD14G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS5211GD14G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS5211GD14G by onsemi

Select Manufacturer
Which Manufacturer of CS5211GD14G would you like to use for your alert(s)?
  • Please alert me when CS5211GD14G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS5211GD14G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS5211GD14G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS5211GD14G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS5211GD14G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS5211GD14G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: