Part Details for CS5102A-TE by Crystal Semiconductor Corp
Overview of CS5102A-TE by Crystal Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS5102A-TE
CS5102A-TE CAD Models
CS5102A-TE Part Data Attributes
|
CS5102A-TE
Crystal Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS5102A-TE
Crystal Semiconductor Corp
ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYSTAL SEMICONDUCTOR CORP | |
Package Description | LCC-28 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 40.625 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.002% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample Rate | 0.02 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for CS5102A-TE
This table gives cross-reference parts and alternative options found for CS5102A-TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5102A-TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9169201M3C | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, CERAMIC, LCC-28 | Maxwell Technologies | CS5102A-TE vs 5962-9169201M3C |
5962-9169202M3C | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, CERAMIC, LCC-28 | Maxwell Technologies | CS5102A-TE vs 5962-9169202M3C |
5962-9169201M3A | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, LCC-28 | Crystal Semiconductor Corp | CS5102A-TE vs 5962-9169201M3A |
5962-9169202M3X | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, LCC-28 | Crystal Semiconductor Corp | CS5102A-TE vs 5962-9169202M3X |
5962-9169201Q3C | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, CERAMIC, LCC-28 | Maxwell Technologies | CS5102A-TE vs 5962-9169201Q3C |
5962-9169201M3X | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, LCC-28 | Crystal Semiconductor Corp | CS5102A-TE vs 5962-9169201M3X |
CS5102A-TE | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, LCC-28 | Cirrus Logic | CS5102A-TE vs CS5102A-TE |
CS5102A-SEB | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, LCC-28 | Crystal Semiconductor Corp | CS5102A-TE vs CS5102A-SEB |
5962-9169202M3A | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, CERAMIC, LCC-28 | Maxwell Technologies | CS5102A-TE vs 5962-9169202M3A |
5962-9169201M3X | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, CERAMIC, LCC-28 | Maxwell Technologies | CS5102A-TE vs 5962-9169201M3X |