Datasheets
CS51021AEDR16 by:

1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16

Part Details for CS51021AEDR16 by onsemi

Overview of CS51021AEDR16 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CS51021AEDR16

Part # Distributor Description Stock Price Buy
DISTI # 73AK0397
Newark Cs51021Aedr16, Ic's |Onsemi CS51021AEDR16 Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $1.3500
  • 500 $1.2500
  • 1,000 $1.1500
$1.1500 / $1.3500 Buy Now
DISTI # CS51021AEDR16
Avnet Americas - Tape and Reel (Alt: CS51021AEDR16) RoHS: Not Compliant Min Qty: 382 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 681 Partner Stock
  • 382 $0.9698
  • 390 $0.9436
  • 770 $0.9174
  • 2,000 $0.8912
  • 3,900 $0.8650
  • 20,000 $0.8388
  • 39,000 $0.8126
$0.8126 / $0.9698 Buy Now
Bristol Electronics   280
RFQ
Quest Components 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16 9860
  • 1 $1.5230
  • 789 $0.7006
  • 1,428 $0.6397
$0.6397 / $1.5230 Buy Now
Quest Components 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16 224
  • 1 $2.4368
  • 50 $1.3402
  • 113 $1.2184
$1.2184 / $2.4368 Buy Now
Rochester Electronics Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 681
  • 1 $0.9556
  • 25 $0.9365
  • 100 $0.8983
  • 500 $0.8600
  • 1,000 $0.8123
$0.8123 / $0.9556 Buy Now

Part Details for CS51021AEDR16

CS51021AEDR16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CS51021AEDR16 Part Data Attributes

CS51021AEDR16 onsemi
Buy Now Datasheet
Compare Parts:
CS51021AEDR16 onsemi 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOIC
Package Description SOIC-16
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 20 V
Input Voltage-Min 8.2 V
Input Voltage-Nom 14 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration SINGLE
Switching Frequency-Max 1000 kHz
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for CS51021AEDR16

This table gives cross-reference parts and alternative options found for CS51021AEDR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS51021AEDR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CS51021AED16 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, SO-16 Cherry Semiconductor Corporation CS51021AEDR16 vs CS51021AED16
CS51021AEDR16 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 Rochester Electronics LLC CS51021AEDR16 vs CS51021AEDR16
CS51022AEDR16 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, SO-16 onsemi CS51021AEDR16 vs CS51022AEDR16
CS51022AEDR16 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, SO-16 Cherry Semiconductor Corporation CS51021AEDR16 vs CS51022AEDR16
CS51022AEDR16G PWM Controller, Enhanced Current Mode, for Forward or Flyback (36-72 V Telecom), SOIC 16 LEAD, 2500-REEL onsemi CS51021AEDR16 vs CS51022AEDR16G
CS51022AED16 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, SO-16 Cherry Semiconductor Corporation CS51021AEDR16 vs CS51022AED16
CS51022AED16 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 onsemi CS51021AEDR16 vs CS51022AED16
CS51021AEDR16G Enhanced Current Mode PWM Controller for Forward or Flyback (36-72 V Telecom), SOIC 16 LEAD, 2500-REEL onsemi CS51021AEDR16 vs CS51021AEDR16G
Part Number Description Manufacturer Compare
CS51022AEDR16 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, SO-16 Cherry Semiconductor Corporation CS51021AEDR16 vs CS51022AEDR16
CS51022AED16 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, SO-16 Cherry Semiconductor Corporation CS51021AEDR16 vs CS51022AED16
CS51023EDR16 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, MS-012, SO-16 onsemi CS51021AEDR16 vs CS51023EDR16
CS51022AEDR16G PWM Controller, Enhanced Current Mode, for Forward or Flyback (36-72 V Telecom), SOIC 16 LEAD, 2500-REEL onsemi CS51021AEDR16 vs CS51022AEDR16G
CS51021D16 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 Cherry Semiconductor Corporation CS51021AEDR16 vs CS51021D16
CS51023D16 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 Cherry Semiconductor Corporation CS51021AEDR16 vs CS51023D16
CS51021AED16 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, SO-16 Cherry Semiconductor Corporation CS51021AEDR16 vs CS51021AED16
UCC28C44QDRQ1 Automotive, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 50% duty cycle 8-SOIC -40 to 125 Texas Instruments CS51021AEDR16 vs UCC28C44QDRQ1
CS51022AED16 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 onsemi CS51021AEDR16 vs CS51022AED16
UCC28C42QDRQ1 Automotive, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 100% duty cycle 8-SOIC -40 to 125 Texas Instruments CS51021AEDR16 vs UCC28C42QDRQ1

CS51021AEDR16 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS51021AEDR16 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS51021AEDR16 by onsemi

  • Please alert me when CS51021AEDR16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS51021AEDR16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS51021AEDR16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS51021AEDR16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS51021AEDR16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS51021AEDR16 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: