Part Details for CS5101A-SE8 by Cirrus Logic
Overview of CS5101A-SE8 by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS5101A-SE8
CS5101A-SE8 CAD Models
CS5101A-SE8 Part Data Attributes
|
CS5101A-SE8
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5101A-SE8
Cirrus Logic
ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.5 V | |
Analog Input Voltage-Min | -4.5 V | |
Conversion Time-Max | 8.12 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.49 mm | |
Linearity Error-Max (EL) | 0.004% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.49 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.49 mm |
Alternate Parts for CS5101A-SE8
This table gives cross-reference parts and alternative options found for CS5101A-SE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5101A-SE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5101A-SE8B | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, LCC-28 | Crystal Semiconductor Corp | CS5101A-SE8 vs CS5101A-SE8B |
5962-9169101M3A | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, CERAMIC, LCC-28 | Maxwell Technologies | CS5101A-SE8 vs 5962-9169101M3A |
5962-9169102M3X | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, CERAMIC, LCC-28 | Maxwell Technologies | CS5101A-SE8 vs 5962-9169102M3X |
5962-9169102M3A | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, LCC-28 | Crystal Semiconductor Corp | CS5101A-SE8 vs 5962-9169102M3A |
5962-9169102M3A | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, CERAMIC, LCC-28 | Maxwell Technologies | CS5101A-SE8 vs 5962-9169102M3A |
CS5101A-SE8 | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, LCC-28 | Crystal Semiconductor Corp | CS5101A-SE8 vs CS5101A-SE8 |
CS5101A-TE8 | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, LCC-28 | Cirrus Logic | CS5101A-SE8 vs CS5101A-TE8 |
5962-9169102M3A | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, LCC-28 | Cirrus Logic | CS5101A-SE8 vs 5962-9169102M3A |
5962-9169101M3A | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, LCC-28 | Cirrus Logic | CS5101A-SE8 vs 5962-9169101M3A |
5962-9169101M3X | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CQCC28, LCC-28 | Maxim Integrated Products | CS5101A-SE8 vs 5962-9169101M3X |