Part Details for CS495314-CVZ by Cirrus Logic
Overview of CS495314-CVZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CS495314-CVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS495314-CVZ-ND
|
DigiKey | IC DSP DECODER 32BIT 128-LQFP Min Qty: 72 Lead time: 19 Weeks Container: Tray | Limited Supply - Call |
|
$39.1557 | Buy Now |
DISTI #
CS495314-CVZ
|
Avnet Americas | Audio Decoder 128-Pin LQFP - Bulk (Alt: CS495314-CVZ) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5606 / $32.7105 | Buy Now |
DISTI #
777-CS495314-CVZ
|
Mouser Electronics | Audio DSPs IC 32bit Decoder DSP w/Dual DSP Engine RoHS: Compliant | 0 |
|
Order Now | |
|
Chip1Cloud | IC DSP DECODER 32BIT 128-LQFP | 1300 |
|
RFQ |
Part Details for CS495314-CVZ
CS495314-CVZ CAD Models
CS495314-CVZ Part Data Attributes
|
CS495314-CVZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS495314-CVZ
Cirrus Logic
Color Signal Decoder, PQFP128, LEAD FREE, LQFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |