There are no models available for this part yet.
Overview of CS47024C-CQZR by Cirrus Logic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for CS47024C-CQZR by Cirrus Logic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CS47024C-CQZR-ND
|
DigiKey | IC AUDIO SOC SGL 32BIT 100LQFP Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$19.6247 | Buy Now | |
DISTI #
CS47024C-CQZR
|
Avnet Americas | DSP Fixed-Point 32-Bit 150MHz 150MIPS 100-Pin LQFP T/R - Tape and Reel (Alt: CS47024C-CQZR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$17.1776 / $19.0080 | Buy Now | |
DISTI #
777-CS47024C-CQZR
|
Mouser Electronics | Audio DSPs IC 32bit A/D Process SOC DSP RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
CS47024C-CQZR
|
Avnet Silica | DSP Fixed-Point 32-Bit 150MHz 150MIPS 100-Pin LQFP T/R (Alt: CS47024C-CQZR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Win Source Electronics | IC AUDIO SOC SGL 32BIT 100LQFP | 10200 |
|
$15.0730 / $22.6090 | Buy Now |
CAD Models for CS47024C-CQZR by Cirrus Logic
Part Data Attributes for CS47024C-CQZR by Cirrus Logic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CIRRUS LOGIC INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
Cirrus Logic
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-PQFP-G100
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP100,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Related Parts for CS47024C-CQZR
-
CS4270-CZZROther Consumer ICs
-
CSNR161-002Other Analog ICs
-
CS5174EDR8GSwitching Regulator or Controllers
-
CS43122-KSDigital to Analog Converters
-
NCP803SN293D2T1GPower Management Circuits
-
CS47024C-CQZDigital Signal Processors
-
MC78L05ACDR2GLinear Regulator ICs
-
TFDU4101-TT3Other Interface ICs
-
GBU4JRectifier Diodes