Datasheets
CS4540COG681JWA by: Quantic UTC

Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 4540,

Part Details for CS4540COG681JWA by Quantic UTC

Overview of CS4540COG681JWA by Quantic UTC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CS4540COG681JWA

CS4540COG681JWA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CS4540COG681JWA Part Data Attributes

CS4540COG681JWA Quantic UTC
Buy Now Datasheet
Compare Parts:
CS4540COG681JWA Quantic UTC Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 4540,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer UNION TECHNOLOGY CORP
Package Description , 4540
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.00068 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Custom Sizes, Voltage & Values Available
Dielectric Material CERAMIC
Height 7.62 mm
Length 11.4 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Package Style SMT
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 500 V
Size Code 4540
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 10.2 mm

Alternate Parts for CS4540COG681JWA

This table gives cross-reference parts and alternative options found for CS4540COG681JWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4540COG681JWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CS4540COG681JSB Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 4540, Quantic UTC CS4540COG681JWA vs CS4540COG681JSB
CS4540COG681JPX Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 4540, Quantic UTC CS4540COG681JWA vs CS4540COG681JPX
CS4540COG681JSA Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 4540, Quantic UTC CS4540COG681JWA vs CS4540COG681JSA
CS4540COG681JPB Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 4540, Quantic UTC CS4540COG681JWA vs CS4540COG681JPB
CS4540COG681JSX Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 4540, Quantic UTC CS4540COG681JWA vs CS4540COG681JSX
CS4540COG681JSC Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 4540, Quantic UTC CS4540COG681JWA vs CS4540COG681JSC
CS4540COG681JPA Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 4540, Quantic UTC CS4540COG681JWA vs CS4540COG681JPA
CS4540COG681JWB Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 4540, Quantic UTC CS4540COG681JWA vs CS4540COG681JWB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS4540COG681JWA by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS4540COG681JWA by Quantic UTC

Select Manufacturer
Which Manufacturer of CS4540COG681JWA would you like to use for your alert(s)?
  • Please alert me when CS4540COG681JWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS4540COG681JWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS4540COG681JWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS4540COG681JWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS4540COG681JWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS4540COG681JWA by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: