Part Details for CS4540COG333KPX by Quantic UTC
Overview of CS4540COG333KPX by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS4540COG333KPX
CS4540COG333KPX CAD Models
CS4540COG333KPX Part Data Attributes
|
CS4540COG333KPX
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CS4540COG333KPX
Quantic UTC
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 4540,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 4540 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes, Voltage & Values Available | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4540 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for CS4540COG333KPX
This table gives cross-reference parts and alternative options found for CS4540COG333KPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4540COG333KPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4540COG333KPB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 4540, | Quantic UTC | CS4540COG333KPX vs CS4540COG333KPB |
CS4540COG333KPA | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 4540, | Quantic UTC | CS4540COG333KPX vs CS4540COG333KPA |
CS4540COG333KSC | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 4540, | Quantic UTC | CS4540COG333KPX vs CS4540COG333KSC |
CS4540COG333KSB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 4540, | Quantic UTC | CS4540COG333KPX vs CS4540COG333KSB |
CS4540COG333KSX | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 4540, | Quantic UTC | CS4540COG333KPX vs CS4540COG333KSX |
CS4540COG333KPC | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 4540, | Quantic UTC | CS4540COG333KPX vs CS4540COG333KPC |
CS4540COG333KWX | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 4540, | Quantic UTC | CS4540COG333KPX vs CS4540COG333KWX |
CS4540COG333KSA | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 4540, | Quantic UTC | CS4540COG333KPX vs CS4540COG333KSA |