-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0729
|
Newark | Suppression Cap, 4700Pf, Class X1/Y2 Rohs Compliant: Yes |Tdk CS45-E2GA472M-GKA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 149 |
|
$0.3070 / $0.6940 | Buy Now |
DISTI #
445-175028-ND
|
DigiKey | CAP CER 4700PF 440VAC RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
350 In Stock |
|
$0.1661 / $0.6900 | Buy Now |
DISTI #
CS45-E2GA472M-GKA
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Bulk (Alt: CS45-E2GA472M-GKA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1866 / $0.2051 | Buy Now |
DISTI #
810-CS45E2GA472MGKA
|
Mouser Electronics | Safety Capacitors D: 11mm X1/Y2 4700pF E 20% LS:7.5mm RoHS: Compliant | 1678 |
|
$0.1660 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.1536 | Buy Now |
DISTI #
CS45-E2GA472M-GKA
|
Avnet Abacus | Ceramic Suppression Capacitor, 4700 pF, � 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: CS45-E2GA472M-GKA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS45-E2GA472M-GKA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CS45-E2GA472M-GKA
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V) :300, SAFETY CLASS X1/Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CSA, CUL, CQC, IEC60384-14, UL | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |