Capacitors
CS45-B2GA221K-NKA
TDK Corporation
Description: Ceramic Capacitor, Ceramic

Overview of CS45-B2GA221K-NKA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CS45-B2GA221K-NKA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68AK4406
Newark Disc Capacitor, 220Pf, Th, X1/Y2 Rohs Compliant: Yes |Tdk CS45-B2GA221K-NKA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.2920
  • 10 $0.1960
  • 25 $0.1620
  • 50 $0.1280
  • 100 $0.1070
  • 500 $0.0900
  • 1,000 $0.0770
  • 2,500 $0.0690
$0.0690 / $0.2920 Buy Now
DISTI # 92Y5676
Newark Mlcc, b,440/300Vacv,220Pf,â±10%,7.5Mm/Bulk |Tdk CS45-B2GA221K-NKA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 445-180378-ND
DigiKey CAP CER 220PF 440VAC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Tape & Box (TB) 962
In Stock
  • 1 $0.3900
  • 10 $0.2270
  • 50 $0.1642
  • 100 $0.1445
  • 500 $0.1111
  • 1,000 $0.1007
  • 3,000 $0.0878
  • 5,000 $0.0829
$0.0829 / $0.3900 Buy Now
DISTI # CS45-B2GA221K-NKA
Avnet Americas Ceramic Suppression Capacitor, 220 pF, ± 10%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Bulk (Alt: CS45-B2GA221K-NKA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.0807
  • 2,000 $0.0787
  • 4,000 $0.0768
  • 6,000 $0.0748
  • 8,000 $0.0729
  • 10,000 $0.0710
  • 100,000 $0.0656
$0.0656 / $0.0807 Buy Now
DISTI # 810-CS45B2GA221KNKA
Mouser Electronics Safety Capacitors D: 6.5mm X1/Y2 220pF B 10% LS:7.5mm RoHS: Compliant 0
  • 1 $0.3800
  • 10 $0.1660
  • 100 $0.1130
  • 1,000 $0.0930
  • 2,000 $0.0830
  • 10,000 $0.0760
  • 25,000 $0.0730
$0.0730 / $0.3800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.0648
$0.0648 Buy Now
DISTI # CS45-B2GA221K-NKA
Avnet Abacus Ceramic Suppression Capacitor, 220 pF, � 10%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: CS45-B2GA221K-NKA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CS45-B2GA221K-NKA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CS45-B2GA221K-NKA by TDK Corporation

CS45-B2GA221K-NKA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TDK
Additional Feature
RATED AC VOLTAGE (V) :300, SAFETY CLASS X1/Y2
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.5 mm
Length
6.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
440 V
Reference Standard
CSA, CUL, CQC, IEC60384-14, UL
Surface Mount
NO
Temperature Characteristics Code
B
Temperature Coefficient
10% ppm/°C
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. CS45-B2GA221K-NKA
    TDK Corporation
    Ceramic Capacitor, Ceramic
    VS

Related Parts for CS45-B2GA221K-NKA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS45-B2GA221K-NKA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS45-B2GA221K-NKA by TDK Corporation

Select Manufacturer
Which Manufacturer of CS45-B2GA221K-NKA would you like to use for your alert(s)?
  • Please alert me when CS45-B2GA221K-NKA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS45-B2GA221K-NKA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS45-B2GA221K-NKA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS45-B2GA221K-NKA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS45-B2GA221K-NKA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS45-B2GA221K-NKA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: