Part Details for CS4340-BS by Cirrus Logic
Overview of CS4340-BS by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CS4340-BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS4340-BS-ND
|
DigiKey | STEREO DAC FOR DIGITAL AUDIO Min Qty: 101 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1175 In Stock |
|
$2.9700 | Buy Now |
|
Quest Components | 38 |
|
$2.1000 / $4.2000 | Buy Now | |
|
Rochester Electronics | CS4340 - 24-Bit, 96 Khz Stereo D/A Converter For Audio RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1175 |
|
$2.5500 / $3.0000 | Buy Now |
Part Details for CS4340-BS
CS4340-BS CAD Models
CS4340-BS Part Data Attributes:
|
CS4340-BS
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4340-BS
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.4 V | |
Analog Output Voltage-Min | 1.8 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CS4340-BS
This table gives cross-reference parts and alternative options found for CS4340-BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4340-BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4340-DS | D/A Converter, 1 Func, Serial Input Loading, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cirrus Logic | CS4340-BS vs CS4340-DS |
CS4340-KS | D/A Converter, 1 Func, Serial Input Loading, PDSO16, 0.150 INCH, SOIC-16 | Crystal Semiconductor Corp | CS4340-BS vs CS4340-KS |
CS4340-KSZ | D/A Converter, 1 Func, Serial Input Loading, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Cirrus Logic | CS4340-BS vs CS4340-KSZ |