Part Details for CS4331-KS by Crystal Semiconductor Corp
Overview of CS4331-KS by Crystal Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS4331-KS
CS4331-KS CAD Models
CS4331-KS Part Data Attributes
|
CS4331-KS
Crystal Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS4331-KS
Crystal Semiconductor Corp
D/A Converter, 1 Func, Serial Input Loading, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYSTAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.03 V | |
Analog Output Voltage-Min | 1.66 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 32 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CS4331-KS
This table gives cross-reference parts and alternative options found for CS4331-KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4331-KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4331-BS | D/A Converter, 1 Func, Serial Input Loading, PDSO8, PLASTIC, SOIC-8 | Crystal Semiconductor Corp | CS4331-KS vs CS4331-BS |
CS4331-KS | D/A Converter, 1 Func, Serial Input Loading, PDSO8, PLASTIC, SOIC-8 | Cirrus Logic | CS4331-KS vs CS4331-KS |
CS4331-KSR | D/A Converter, 1 Func, Serial Input Loading, PDSO8, PLASTIC, SOIC-8 | Crystal Semiconductor Corp | CS4331-KS vs CS4331-KSR |