Part Details for CS4297-JQR by Cirrus Logic
Overview of CS4297-JQR by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CS4297-JQR
CS4297-JQR CAD Models
CS4297-JQR Part Data Attributes
|
CS4297-JQR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4297-JQR
Cirrus Logic
Consumer Circuit, PQFP48, 9 X 9 X 1 MM, MS-026, TQFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.135V TO 3.465 SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for CS4297-JQR
This table gives cross-reference parts and alternative options found for CS4297-JQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4297-JQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4297-JQ | Consumer Circuit, CMOS, PQFP48, 9 X 9 X 1 MM, MS-026, TQFP-48 | Cirrus Logic | CS4297-JQR vs CS4297-JQ |
CS4297A-JQ | Consumer Circuit, CMOS, PQFP48, 9 X 9 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-022, TQFP-48 | Cirrus Logic | CS4297-JQR vs CS4297A-JQ |