There are no models available for this part yet.
Overview of CS4245-CQZR by Cirrus Logic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CS4245-CQZR by Cirrus Logic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
777-CS4245-CQZR
|
Mouser Electronics | Interface - CODECs IC 24-bit 192kHz Str Cdc w/PGA &Inpt Mux RoHS: Compliant | 0 |
|
$5.1400 | Order Now |
CAD Models for CS4245-CQZR by Cirrus Logic
Part Data Attributes for CS4245-CQZR by Cirrus Logic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CIRRUS LOGIC INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP, QFP48,.35SQ,20
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Cirrus Logic
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-PQFP-G48
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
250
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Current-Max
|
50 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
3.13 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for CS4245-CQZR
This table gives cross-reference parts and alternative options found for CS4245-CQZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4245-CQZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4245-CQZ | Consumer Circuit, PQFP48, LEAD FREE, MS-022, LQFP-48 | Cirrus Logic | CS4245-CQZR vs CS4245-CQZ |
Related Parts for CS4245-CQZR
-
STM8S005K6T6CMicrocontrollers
-
CS4245-CQZOther Consumer ICs
-
CS5102A-JLZAnalog to Digital Converters
-
CSNG251Other Analog ICs
-
CS51021AED16Switching Regulator or Controllers
-
CSD23280F3TPower Field-Effect Transistors
-
CS4334-KSZRDigital to Analog Converters
-
LV8860V-TLM-HMotion Control Electronics
-
CS8126-1YT5Linear Regulator ICs