Part Details for CS4040X7R823KWX by Quantic UTC
Overview of CS4040X7R823KWX by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS4040X7R823KWX
CS4040X7R823KWX CAD Models
CS4040X7R823KWX Part Data Attributes
|
CS4040X7R823KWX
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CS4040X7R823KWX
Quantic UTC
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 4040,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 4040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes,Voltage & Values Available | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for CS4040X7R823KWX
This table gives cross-reference parts and alternative options found for CS4040X7R823KWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4040X7R823KWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4040X7R823KPA | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 4040, | Quantic UTC | CS4040X7R823KWX vs CS4040X7R823KPA |
CS4040X7R823KWA | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 4040, | Quantic UTC | CS4040X7R823KWX vs CS4040X7R823KWA |
CS4040X7R823KSC | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 4040, | Quantic UTC | CS4040X7R823KWX vs CS4040X7R823KSC |
CS4040X7R823KSA | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 4040, | Quantic UTC | CS4040X7R823KWX vs CS4040X7R823KSA |
CS4040X7R823KSB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 4040, | Quantic UTC | CS4040X7R823KWX vs CS4040X7R823KSB |
CS4040X7R823KSX | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 4040, | Quantic UTC | CS4040X7R823KWX vs CS4040X7R823KSX |
CS4040X7R823KPB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 4040, | Quantic UTC | CS4040X7R823KWX vs CS4040X7R823KPB |
CS4040X7R823KWC | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 4040, | Quantic UTC | CS4040X7R823KWX vs CS4040X7R823KWC |