Part Details for CS4040X7R394MWT by Quantic UTC
Overview of CS4040X7R394MWT by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS4040X7R394MWT
CS4040X7R394MWT CAD Models
CS4040X7R394MWT Part Data Attributes
|
CS4040X7R394MWT
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CS4040X7R394MWT
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 4040,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 4040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for CS4040X7R394MWT
This table gives cross-reference parts and alternative options found for CS4040X7R394MWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4040X7R394MWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4040B394M501NHTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 4040, | Knowles Capacitors | CS4040X7R394MWT vs 4040B394M501NHTM |
4040B394M501PH-HS | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 4040, | Knowles Capacitors | CS4040X7R394MWT vs 4040B394M501PH-HS |
4040B394M501PHT-HS | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 4040, | Knowles Capacitors | CS4040X7R394MWT vs 4040B394M501PHT-HS |
4040B394M501SWM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 4040, | Knowles Capacitors | CS4040X7R394MWT vs 4040B394M501SWM |
4040B394M501YH-HS | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 4040, | Knowles Capacitors | CS4040X7R394MWT vs 4040B394M501YH-HS |
4040B394M501DM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 4040, | Knowles Capacitors | CS4040X7R394MWT vs 4040B394M501DM |
4040B394M501YH-HB | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 4040, | Knowles Capacitors | CS4040X7R394MWT vs 4040B394M501YH-HB |
4040B394M501PHW-HS | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 4040, | Knowles Capacitors | CS4040X7R394MWT vs 4040B394M501PHW-HS |
4040B394M501PWM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 4040, | Knowles Capacitors | CS4040X7R394MWT vs 4040B394M501PWM |
4040B394M501DWM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 4040, | Knowles Capacitors | CS4040X7R394MWT vs 4040B394M501DWM |